Part Details for 5452041 by Phoenix Contact
Overview of 5452041 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452041-ND
|
DigiKey | TERM BLOCK HDR 16POS 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5920 | Buy Now |
DISTI #
651-5452041
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381H-16 BK RoHS: Compliant | 0 |
|
$2.4900 / $3.3500 | Order Now |
DISTI #
71679181
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 16 Position | Phoenix Contact 5452041 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 / $3.4700 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 3.81mm Solder RA Side Entry Thru-Hole RoHS: Compliant | 0 |
|
$2.3900 / $3.4800 | Buy Now |
DISTI #
000000000004092629
|
Sager | Pluggable Terminal Blocks BCH-381H-16 BK Min Qty: 1 | 0 |
|
$3.4000 / $6.2400 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 16 POS 3.81mm Solder RA Side Entry Thru-Hole RoHS: Compliant | 0 |
|
$2.3900 / $3.4800 | Buy Now |
Part Details for 5452041
5452041 CAD Models
5452041 Part Data Attributes
|
5452041
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452041
Phoenix Contact
TERM BLOCK HDR 16POS 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |