Part Details for 5452034 by Phoenix Contact
Overview of 5452034 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452034-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 3.81MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4760 | Buy Now |
DISTI #
651-5452034
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381H- 9 BK RoHS: Compliant | 0 |
|
$1.3800 / $1.7700 | Order Now |
DISTI #
71553189
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 9 Position | Phoenix Contact 5452034 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 / $1.9800 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 9 POS 3.81mm Solder RA Side Entry Thru-Hole | 0 |
|
$1.3400 / $1.6400 | Buy Now |
DISTI #
000000000004092622
|
Sager | Pluggable Terminal Blocks BCH-381H- 9 BK Min Qty: 1 | 0 |
|
$1.9400 / $3.5600 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 9 POS 3.81mm Solder RA Side Entry Thru-Hole | 0 |
|
$1.3400 / $1.6400 | Buy Now |
Part Details for 5452034
5452034 CAD Models
5452034 Part Data Attributes:
|
5452034
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452034
Phoenix Contact
TERM BLOCK HDR 9POS 90DEG 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |