Part Details for 5452016 by Phoenix Contact
Overview of 5452016 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 5452016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452016-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8270 | Buy Now |
DISTI #
651-5452016
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350H-10 BK RoHS: Compliant | 0 |
|
$1.7400 / $2.1700 | Order Now |
DISTI #
71612320
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 10 Position | Phoenix Contact 5452016 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 / $2.4500 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 10 POS 3.5mm Solder RA Thru-Hole | 0 |
|
$1.6600 / $2.0300 | Buy Now |
DISTI #
000000000004092605
|
Sager | Pluggable Terminal Blocks BCH-350H-10 BK Min Qty: 1 | 0 |
|
$2.3900 / $4.3900 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 10 POS 3.5mm Solder RA Thru-Hole | 0 |
|
$1.6600 / $2.0300 | Buy Now |
Part Details for 5452016
5452016 CAD Models
5452016 Part Data Attributes:
|
5452016
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5452016
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |