Part Details for 5452006 by Phoenix Contact
Overview of 5452006 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5452006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 24A | 0 |
|
$0.7400 / $1.4600 | Buy Now |
DISTI #
000000000004092595
|
Sager | Fixed Terminal Blocks BCA-508X18- 2 BK | 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 24A | 0 |
|
$0.7400 / $1.4600 | Buy Now |