Part Details for 5451-A by Davies Molding LLC
Results Overview of 5451-A by Davies Molding LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5451-A Information
5451-A by Davies Molding LLC is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 5451-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7020
|
Newark | Handle, 1.94", Two-Point/Pull, Black, External Height - Imperial:1.94", External Height - Metric:4... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$2.6600 / $3.2600 | Buy Now |
DISTI #
1722-1230-ND
|
DigiKey | HANDLE PHENOLIC MTG CTR 3.37" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9760 / $5.1400 | Buy Now |
DISTI #
5164-5451-A
|
Mouser Electronics | Racks & Rack Cabinet Accessories 2 Point Pull Handles RoHS: Compliant | 0 |
|
$2.5500 | Order Now |
DISTI #
70097763
|
RS | KNOB, TWO POINT HANDLE, 1/4, 4-1/2 IN. 1-15/16 IN | Davies Molding 5451-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$3.1100 / $3.4500 | Buy Now |
|
Onlinecomponents.com | Pull Handle - Black Thermoset - 4.5x1.94 inches - Mounting: 0.25 Thru-Hole on 3.375 inch centers RoHS: Compliant |
40 In Stock |
|
$1.5700 / $2.9700 | Buy Now |
DISTI #
60861732
|
Verical | Handle Black Phenolic Min Qty: 20 Package Multiple: 10 Date Code: 2046 | Americas - 40 |
|
$2.0410 / $3.8610 | Buy Now |
|
Master Electronics | Pull Handle - Black Thermoset - 4.5x1.94 inches - Mounting: 0.25 Thru-Hole on 3.375 inch centers RoHS: Compliant |
40 In Stock |
|
$1.5700 / $2.9700 | Buy Now |