Part Details for 5450/7 SL005 by Alpha Wire
Overview of 5450/7 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55450W/C | Rochester Electronics LLC | 55450 - Peripheral Driver | |
SN55450BJ | Rochester Electronics LLC | 55450 - Peripheral Driver | |
75915-450LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 50 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 5450/7 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8389
|
Newark | Shielded Multiconductor Cable, 7 Conductor, 14Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5450/7 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,393.4200 | Buy Now |
DISTI #
5450/7SL005-ND
|
DigiKey | CABLE 7COND 14AWG SLATE SHLD Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$21.5580 | Buy Now |
DISTI #
73596032
|
RS | Multiconductor Cable, 7C, 14Awg TC, 600V, Foil Shield, Xtra Guard 1, PVC Slate | Alpha Wire 5450/7 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,393.4200 | RFQ |
DISTI #
5450/7-SL005
|
TME | Wire, Xtra Guard® 1, 7x14AWG, shielded,Al-PET foil, PVC, 600V Min Qty: 1 | 0 |
|
$2,046.1500 / $2,630.7700 | RFQ |
Part Details for 5450/7 SL005
5450/7 SL005 CAD Models
5450/7 SL005 Part Data Attributes
|
5450/7 SL005
Alpha Wire
Buy Now
|
Compare Parts:
5450/7 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |