Part Details for 5450/2 SL005 by Alpha Wire
Overview of 5450/2 SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55450W/C | Rochester Electronics LLC | 55450 - Peripheral Driver | |
SN55450BJ | Rochester Electronics LLC | 55450 - Peripheral Driver | |
75915-450LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 50 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 5450/2 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7608
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 14Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5450/2 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,018.6400 | Buy Now |
DISTI #
5450/2SL005-100-ND
|
DigiKey | CABLE 2CON 14AWG SLATE SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
7 In Stock |
|
$757.9600 | Buy Now |
DISTI #
5450/2-SL005
|
TME | Wire, Xtra Guard® 1, 2x14AWG, shielded,Al-PET foil, PVC, 600V Min Qty: 1 | 0 |
|
$775.9600 / $997.6600 | RFQ |
Part Details for 5450/2 SL005
5450/2 SL005 CAD Models
5450/2 SL005 Part Data Attributes
|
5450/2 SL005
Alpha Wire
Buy Now
|
Compare Parts:
5450/2 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |