Part Details for 5450/2 SL199 by Alpha Wire
Overview of 5450/2 SL199 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55450W/C | Rochester Electronics LLC | 55450 - Peripheral Driver | |
SN55450BJ | Rochester Electronics LLC | 55450 - Peripheral Driver | |
75915-450LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 50 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 5450/2 SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6238
|
Newark | Xtra-Guard 1 /Bulk Ft |Alpha Wire 5450/2 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$11.4900 | Buy Now |
DISTI #
5450/2SL199-ND
|
DigiKey | CBL 2COND 14AWG SHLD 1000=1000' Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.8679 | Buy Now |