Part Details for 5449539 by Phoenix Contact
Overview of 5449539 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5449539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 3.81mm Screw ST Cable Mount 8A | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 5449539
5449539 CAD Models
5449539 Part Data Attributes:
|
5449539
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5449539
Phoenix Contact
Barrier Strip Terminal Block
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |