Part Details for 5449 SL005 by Alpha Wire
Overview of 5449 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-449HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 49 Positions, 2.54mm (0.100in) Pitch. | |
10155449-112LF | Amphenol Communications Solutions | Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 3 Position, STG | |
10155449-113LF | Amphenol Communications Solutions | Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 4 Position, STG |
Price & Stock for 5449 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9855
|
Newark | Xtra-Guard 1 /100 Ft Rohs Compliant: Yes |Alpha Wire 5449 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$3,147.8300 | Buy Now |
DISTI #
5449SL005-ND
|
DigiKey | CABLE 9COND 14AWG SLATE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$2,684.2100 | Buy Now |
DISTI #
73596022
|
RS | Multiconductor Cable, 9C, 14Awg TC, 600V, UnShielded, Xtra Guard 1, PVC Slate | Alpha Wire 5449 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,534.8800 / $4,177.6000 | RFQ |
DISTI #
5449-SL005
|
TME | Wire, Xtra Guard® 1, 9x14AWG, unshielded, 600V, 30.5m, Cu, stranded Min Qty: 1 | 0 |
|
$2,707.8300 / $3,481.5000 | RFQ |
Part Details for 5449 SL005
5449 SL005 CAD Models
5449 SL005 Part Data Attributes
|
5449 SL005
Alpha Wire
Buy Now
|
Compare Parts:
5449 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |