-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HSG ASSY,PWR LK,SRS1,3POS,FLNG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8079
|
Newark | Plug And Socket Connector Housing, Product Range:Power Lock Series I Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:7.92Mm, For Use With:Series I Power Lock Connectors, Colour:Natural, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 54489-3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 | Buy Now |
DISTI #
A113928-ND
|
DigiKey | CONN PWR LOCK HSG 3POS 7.92MM Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
587 In Stock |
|
$6.1135 / $9.4500 | Buy Now |
DISTI #
54489-3
|
Avnet Americas | Conn Housing RCP 3 POS ST - Bulk (Alt: 54489-3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$5.0656 / $6.0959 | Buy Now |
DISTI #
571-544893
|
Mouser Electronics | Power to the Board HSG WITH FLANGES 3P Series 1 RoHS: Compliant | 2 |
|
$5.9300 / $9.9600 | Buy Now |
|
Future Electronics | HSG ASSY,PWR LK,SRS1,3POS,FLNG RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bag | 0Bag |
|
$5.0600 | Buy Now |
DISTI #
AMP54489-3
|
Heilind Electronics | HSG ASSY,PWR LK,SRS1,3POS,FLNG | Americas - 0 in Stock |
|
$5.1869 / $6.4073 | Buy Now |
|
Onlinecomponents.com | HSG ASSY,PWR LK,SRS1,3POS,FLNG RoHS: Compliant |
1200 In Stock |
|
$5.9300 / $9.1200 | Buy Now |
|
Quest Components | 3 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | 1 |
|
$5.1300 | Buy Now |
|
Quest Components | 3 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | 280 |
|
$5.2800 / $9.6000 | Buy Now |
DISTI #
AMP54489-3
|
Interstate Connecting Components | HSG ASSY,PWR LK,SRS1,3POS,FLNG | 0 |
|
$5.1869 / $6.4073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54489-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54489-3
TE Connectivity
HSG ASSY,PWR LK,SRS1,3POS,FLNG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 53892-2; 53892-8; 53892-4; 53892-7; 54329-1 | |
Body Breadth | 1.436 inch | |
Body Depth | 0.312 inch | |
Body Length | 0.965 inch | |
Cable Types | DISCRETE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 53A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 53 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 7.92 mm | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 6 AWG | |
Wire Size-Min | 10 AWG |