Part Details for 5448857 by Phoenix Contact
Overview of 5448857 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5448857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5448857-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9070 | Buy Now |
DISTI #
651-5448857
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508F- 6 GN 5.08 MM PLUG RoHS: Compliant | 0 |
|
$2.7300 / $3.4700 | Order Now |
DISTI #
71679431
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 6 Position | Phoenix Contact 5448857 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7300 / $3.8900 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 5.08mm Screw RA Panel Mount 12A RoHS: Compliant | 0 |
|
$2.6800 / $3.9000 | Buy Now |
DISTI #
000000000003904264
|
Sager | Pluggable Terminal Blocks BCP-508F- 6 GN 5.08 MM PLUG Min Qty: 1 | 0 |
|
$3.8100 / $6.9900 | Buy Now |
|
Master Electronics | Conn Terminal Block F 6 POS 5.08mm Screw RA Panel Mount 12A RoHS: Compliant | 0 |
|
$2.6800 / $3.9000 | Buy Now |
Part Details for 5448857
5448857 CAD Models
5448857 Part Data Attributes
|
5448857
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5448857
Phoenix Contact
TERM BLOCK PLUG 6POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |