Part Details for 5448721 by Phoenix Contact
Overview of 5448721 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5448721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5448721-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1200 | Buy Now |
DISTI #
651-5448721
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508-16 GN 5.08 MM PLUG RoHS: Compliant | 0 |
|
$5.7700 / $7.3100 | Order Now |
DISTI #
71723991
|
RS | Terminal Block, Plug, Female Sockets, 16 pos, 0.200" pitch, 15A, 300V, 12-30 AWG | Phoenix Contact 5448721 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7400 / $8.2000 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 12A | 0 |
|
$5.6500 / $8.2200 | Buy Now |
DISTI #
000000000003904251
|
Sager | Pluggable Terminal Blocks BCP-508-16 GN 5.08 MM PLUG Min Qty: 1 | 0 |
|
$8.0300 / $14.7300 | Buy Now |
|
Master Electronics | Conn Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 12A | 0 |
|
$5.6500 / $8.2200 | Buy Now |
Part Details for 5448721
5448721 CAD Models
5448721 Part Data Attributes:
|
5448721
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5448721
Phoenix Contact
TERM BLOCK PLUG 16POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |