Part Details for 5448718 by Phoenix Contact
Overview of 5448718 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5448718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5448718-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7420 | Buy Now |
DISTI #
651-5448718
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508-15 GN 5.08 MM PLUG RoHS: Compliant | 0 |
|
$5.4100 / $6.8600 | Order Now |
DISTI #
71723960
|
RS | Terminal Block, Plug, Female Sockets, 15 pos, 0.200" pitch, 15A, 300V, 12-30 AWG | Phoenix Contact 5448718 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3900 / $7.7000 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 15, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin | 0 |
|
$5.3000 / $7.7100 | Buy Now |
DISTI #
000000000003904250
|
Sager | Pluggable Terminal Blocks BCP-508-15 GN 5.08 MM PLUG Min Qty: 1 | 0 |
|
$7.5400 / $13.8200 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 15, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin | 0 |
|
$5.3000 / $7.7100 | Buy Now |
Part Details for 5448718
5448718 CAD Models
5448718 Part Data Attributes
|
5448718
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5448718
Phoenix Contact
TERM BLOCK PLUG 15POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |