Part Details for 5448679 by Phoenix Contact
Overview of 5448679 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5448679
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5448679-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 5.08MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2120 | Buy Now |
DISTI #
651-5448679
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508-11 GN 5.08 MM PLUG RoHS: Compliant | 0 |
|
$4.0400 / $5.3100 | Order Now |
DISTI #
71713036
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 11 Position | Phoenix Contact 5448679 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 / $5.6400 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 11 POS 5.08mm Screw RA Cable Mount 12A | 0 |
|
$3.8800 / $5.6600 | Buy Now |
DISTI #
000000000003904246
|
Sager | Pluggable Terminal Blocks BCP-508-11 GN 5.08 MM PLUG Min Qty: 1 | 0 |
|
$5.5300 / $10.1400 | Buy Now |
|
Master Electronics | Conn Terminal Block F 11 POS 5.08mm Screw RA Cable Mount 12A | 0 |
|
$3.8800 / $5.6600 | Buy Now |
Part Details for 5448679
5448679 CAD Models
5448679 Part Data Attributes:
|
5448679
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5448679
Phoenix Contact
TERM BLOCK PLUG 11POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |