Part Details for 5448653 by Phoenix Contact
Overview of 5448653 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5448653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5448653-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4470 | Buy Now |
DISTI #
651-5448653
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508- 9 GN 5.08 MM PLUG RoHS: Compliant | 0 |
|
$3.2400 / $4.1200 | Order Now |
DISTI #
71713149
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 9 Position | Phoenix Contact 5448653 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3000 / $4.1200 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 9 POS 5.08mm Screw RA Cable Mount 12A | 0 |
|
$3.1800 / $4.6300 | Buy Now |
DISTI #
000000000003904244
|
Sager | Pluggable Terminal Blocks BCP-508- 9 GN 5.08 MM PLUG Min Qty: 1 | 0 |
|
$4.5200 / $8.2900 | Buy Now |
|
Master Electronics | Conn Terminal Block F 9 POS 5.08mm Screw RA Cable Mount 12A | 0 |
|
$3.1800 / $4.6300 | Buy Now |
Part Details for 5448653
5448653 CAD Models
5448653 Part Data Attributes:
|
5448653
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5448653
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |