Part Details for 5448378 by Phoenix Contact
Overview of 5448378 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 5448378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5448378-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9300 | Buy Now |
DISTI #
651-5448378
|
Mouser Electronics | Pluggable Terminal Blocks BCP-500-18 GN 5.00 MM PLUG RoHS: Compliant | 0 |
|
$6.5300 / $6.9300 | Order Now |
DISTI #
71784076
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 18 Position | Phoenix Contact 5448378 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5000 / $9.2900 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 18, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin RoHS: Compliant | 0 |
|
$6.8700 / $10.0100 | Buy Now |
DISTI #
000000000003904216
|
Sager | Pluggable Terminal Blocks BCP-500-18 GN 5.00 MM PLUG Min Qty: 1 | 0 |
|
$9.1000 / $16.6800 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 18, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin RoHS: Compliant | 0 |
|
$6.8700 / $10.0100 | Buy Now |
Part Details for 5448378
5448378 CAD Models
5448378 Part Data Attributes
|
5448378
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5448378
Phoenix Contact
TERM BLOCK PLUG 18POS STR 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |