-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HSG ASSY,PWR LK,SRS 1,4 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K1835
|
Newark | Connector, Housing, Pin & Socket, 4 Position, Product Range:Series 1 Power Lock Series, Gender:Plug, Receptacle, No. Of Positions:4Positions, Pitch Spacing:7.92Mm, For Use With:Series 1 Power Lock Contacts Rohs Compliant: Yes |Amp Te Connectivity 54483-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $14.4000 | Buy Now |
DISTI #
A113927-ND
|
DigiKey | CONN PWR LOCK HSG 4POS 7.92MM Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
1666 In Stock |
|
$8.5284 / $12.7800 | Buy Now |
DISTI #
54483-4
|
Avnet Americas | Conn Housing RCP 4 POS 7.92mm Crimp ST Cable Mount - Bulk (Alt: 54483-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0889 / $8.8115 | Buy Now |
DISTI #
571-544834
|
Mouser Electronics | Power to the Board HSG ASSY PWR LK Series 1 RoHS: Compliant | 183 |
|
$8.7000 / $10.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$8.0300 | Buy Now |
DISTI #
AMP54483-4
|
Heilind Electronics | HSG ASSY,PWR LK,SRS 1,4 POS | Americas - 0 in Stock |
|
$8.0192 / $10.1832 | Buy Now |
|
Onlinecomponents.com | HSG ASSY,PWR LK,SRS 1,4 POS RoHS: Compliant |
546 In Stock |
|
$8.5900 / $12.6700 | Buy Now |
DISTI #
16583405
|
Verical | Conn Housing RCP 4 POS 7.92mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 544 |
|
$7.1200 / $9.7700 | Buy Now |
DISTI #
544834-TEC
|
TME | 54483-4 | 544 |
|
Buy Now | |
DISTI #
AMP54483-4
|
Interstate Connecting Components | HSG ASSY,PWR LK,SRS 1,4 POS | 0 |
|
$8.0192 / $10.1832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54483-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54483-4
TE Connectivity
HSG ASSY,PWR LK,SRS 1,4 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 53892-2; 53892-8; 53892-4; 53892-7; 54329-1 | |
Body Breadth | 1.248 inch | |
Body Depth | 0.312 inch | |
Body Length | 0.965 inch | |
Cable Types | DISCRETE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 31A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 31 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 7.92 mm | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 18 AWG |