-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HSG ASSY,PWR LK,SRS 1,2 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1164
|
Newark | Hsg Assy, pwr Lk, srs 1,2 Pos Rohs Compliant: Yes |Amp Te Connectivity 54483-2 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $5.8700 | Buy Now |
DISTI #
A113925-ND
|
DigiKey | CONN PWR LOCK HSG 2POS 7.92MM Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
3 In Stock |
|
$5.3512 / $8.2700 | Buy Now |
DISTI #
54483-2
|
Avnet Americas | Conn Housing RCP 2 POS 7.92mm Crimp ST Cable Mount - Bulk (Alt: 54483-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$4.4340 / $5.3358 | Buy Now |
DISTI #
571-544832
|
Mouser Electronics | Power to the Board HSG W/O FLANGES 2P Series 1 RoHS: Compliant | 503 |
|
$5.1900 / $8.7200 | Buy Now |
|
Future Electronics | 2 Position Hermaphroditic Plug - Receptacle Power Lock Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$5.3400 / $5.3900 | Buy Now |
DISTI #
AMP54483-2
|
Heilind Electronics | HSG ASSY,PWR LK,SRS 1,2 POS | Americas - 0 in Stock |
|
$4.5401 / $5.6084 | Buy Now |
|
Onlinecomponents.com | HSG ASSY,PWR LK,SRS 1,2 POS RoHS: Compliant |
32 In Stock 800 On Order |
|
$4.8900 / $8.2700 | Buy Now |
|
Bristol Electronics | 596 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), HERMAPHRODITIC | 476 |
|
$1.9795 / $3.2100 | Buy Now |
DISTI #
AMP54483-2
|
Interstate Connecting Components | HSG ASSY,PWR LK,SRS 1,2 POS | 0 |
|
$4.5401 / $5.6084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54483-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
54483-2
TE Connectivity
HSG ASSY,PWR LK,SRS 1,2 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 53892-2; 53892-8; 53892-4; 53892-7; 54329-1 | |
Body Breadth | 0.624 inch | |
Body Depth | 0.312 inch | |
Body Length | 0.965 inch | |
Cable Types | DISCRETE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 31A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 31 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 7.92 mm | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 18 AWG |