Part Details for 5448213 by Phoenix Contact
Overview of 5448213 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5448213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5448213-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9910 | Buy Now |
DISTI #
651-5448213
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381F-18 GN 3.81 MM PLUG RoHS: Compliant | 0 |
|
$8.9900 | Order Now |
DISTI #
71775939
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 18 Position | Phoenix Contact 5448213 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4300 / $12.0400 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 18, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin | 0 |
|
$8.9100 / $12.9900 | Buy Now |
DISTI #
000000000003904201
|
Sager | Pluggable Terminal Blocks BCP-381F-18 GN 3.81 MM PLUG Min Qty: 1 | 0 |
|
$11.8000 / $21.6400 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 18, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin | 0 |
|
$8.9100 / $12.9900 | Buy Now |
Part Details for 5448213
5448213 CAD Models
5448213 Part Data Attributes
|
5448213
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5448213
Phoenix Contact
TERM BLOCK PLUG 18POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |