Part Details for 5448161 by Phoenix Contact
Overview of 5448161 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5448161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5448161-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2212 | Buy Now |
DISTI #
651-5448161
|
Mouser Electronics | Pluggable Terminal Blocks BCP-381F-13 GN 3.81 MM PLUG RoHS: Compliant | 0 |
|
$6.3600 / $8.1700 | Order Now |
DISTI #
71783975
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 13 Position | Phoenix Contact 5448161 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3700 / $9.1000 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 13 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$5.9900 / $8.6000 | Buy Now |
DISTI #
000000000003904197
|
Sager | Pluggable Terminal Blocks BCP-381F-13 GN 3.81 MM PLUG Min Qty: 1 | 0 |
|
$9.6400 / $17.6700 | Buy Now |
|
Master Electronics | Conn Terminal Block F 13 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$5.9900 / $8.6000 | Buy Now |
Part Details for 5448161
5448161 CAD Models
5448161 Part Data Attributes
|
5448161
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5448161
Phoenix Contact
TERM BLOCK PLUG 13POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |