5448089-1
Description: JACK,PCB,RA,BHD MT,3,5MM,BMATE

Overview of 5448089-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Medical Imaging Telecommunications

Price & Stock for 5448089-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 5448089-1-ND
DigiKey CONN 3.5MM JACK R/A 50 OHM PCB Min Qty: 500 Lead time: 21 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $21.2314
$21.2314 Buy Now
DISTI # 5448089-1
Avnet Americas Conn 3.5mm RCP 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 5448089-1) Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
DISTI # 5448089-1
Richardson RFPD RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # 000000000001456913
Sager RF Connectors / Coaxial Connectors JACK PCB RA BHD MT 3 5MM BMATE 0
Buy Now
DISTI # 5448089-1
Avnet Abacus (Alt: 5448089-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Abacus - 0
Buy Now

CAD Models for 5448089-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5448089-1 by TE Connectivity

5448089-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
TE Connectivity
Body Depth
0.405 inch
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
BLINDMATE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
22 GHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Terminal Length
0.13 inch
Termination Type
SOLDER
Total Number of Contacts
1
Want to compare parts?
  1. 5448089-1
    TE Connectivity
    JACK,PCB,RA,BHD MT,3,5MM,BMATE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5448089-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5448089-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5448089-1 would you like to use for your alert(s)?
  • Please alert me when 5448089-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5448089-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5448089-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5448089-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5448089-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5448089-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: