Part Details for 54478-2-4013 by ebm-papst
Overview of 54478-2-4013 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54478-2-4013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3968
|
Newark | Inlet Ring 450Mm Impeller |Ebm-Papst 54478-2-4013 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1900 / $70.2000 | Buy Now |
DISTI #
381-54478-2-4013-ND
|
DigiKey | INLET RING 450MM IMPELLER Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.4190 | Buy Now |
DISTI #
54478-2-4013
|
Avnet Americas | Thrml Mgmt Access Inlet Nozzle 450mm - Bulk (Alt: 54478-2-4013) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8160 / $56.5385 | Buy Now |
DISTI #
5912-54478-2-4013
|
Mouser Electronics | Fan Accessories Inlet Ring for 2D AC/EC Impeller, 450mm, No Pressure Tap RoHS: Compliant | 0 |
|
$52.6200 / $65.5700 | Order Now |
DISTI #
70105239
|
RS | Fan Inlet Ring For Use With Backward Curved Centrifugal Fan | ebm-papst 54478-2-4013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5200 / $68.1500 | RFQ |
|
Onlinecomponents.com | Thrml Mgmt Access Inlet Nozzle 450mm RoHS: Compliant | 0 |
|
$38.4200 / $64.6900 | Buy Now |
DISTI #
000000000003468162
|
Sager | Fan Accessories Inlet Ring for 2D AC/EC Impeller, 450mm, No Pressure Tap Min Qty: 1 | 0 |
|
$45.5900 / $55.6800 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Inlet Nozzle 450mm RoHS: Compliant | 0 |
|
$38.4200 / $64.6900 | Buy Now |
Part Details for 54478-2-4013
54478-2-4013 CAD Models
54478-2-4013 Part Data Attributes
|
54478-2-4013
ebm-papst
Buy Now
|
Compare Parts:
54478-2-4013
ebm-papst
|
Samacsys Manufacturer | ebm-papst |