Part Details for 5447735 by Phoenix Contact
Overview of 5447735 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5447735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5447735-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8357 | Buy Now |
DISTI #
651-5447735
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350F- 8 GN 3.5 MM PLUG RoHS: Compliant | 0 |
|
$3.9400 / $4.8600 | Order Now |
DISTI #
71712601
|
RS | PCB Plug Screw 3.5mm 16AWG 160V 8A 8 Position | Phoenix Contact 5447735 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9600 / $5.6600 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 8, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin RoHS: Compliant | 0 |
|
$3.7000 / $5.3400 | Buy Now |
DISTI #
000000000003904154
|
Sager | Pluggable Terminal Blocks BCP-350F- 8 GN 3.5 MM PLUG Min Qty: 1 | 0 |
|
$5.9900 / $10.9800 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 8, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin RoHS: Compliant | 0 |
|
$3.7000 / $5.3400 | Buy Now |
Part Details for 5447735
5447735 CAD Models
5447735 Part Data Attributes
|
5447735
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5447735
Phoenix Contact
TERM BLOCK PLUG 8POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |