Part Details for 5447667 by Phoenix Contact
Overview of 5447667 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5447667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5447667-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8294 | Buy Now |
DISTI #
651-5447667
|
Mouser Electronics | Pluggable Terminal Blocks BCP-350-20 GN 3.5 MM PLUG RoHS: Compliant | 0 |
|
$10.0300 | Order Now |
DISTI #
71775983
|
RS | PCB Plug Screw 3.5mm 16AWG 160V 8A 20 Position | Phoenix Contact 5447667 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7700 / $13.9500 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 20, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin RoHS: Compliant | 0 |
|
$9.9400 / $14.4900 | Buy Now |
DISTI #
000000000003904147
|
Sager | Pluggable Terminal Blocks BCP-350-20 GN 3.5 MM PLUG Min Qty: 1 | 0 |
|
$14.7500 / $27.0500 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 20, Pitch: 3.5 mm, Connection method: Screw connection with tension sleeve, Color: pastel green, Contact surface: Tin RoHS: Compliant | 0 |
|
$9.9400 / $14.4900 | Buy Now |
Part Details for 5447667
5447667 CAD Models
5447667 Part Data Attributes
|
5447667
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5447667
Phoenix Contact
TERM BLOCK PLUG 20POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |