-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG. SMA. HEX CRIMP COMM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_11701177
|
Arrow Electronics | 5447647-2 TE Connectivity RF Connectors SMA 12.4GHz 50Ohm Crimp Cable Mount PL Carton - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1636 | Americas - 1537 |
|
$1.0185 / $3.4084 | Buy Now |
|
Onlinecomponents.com | PLUG. SMA. HEX CRIMP COMM RoHS: Compliant |
743 In Stock |
|
$4.9200 / $7.7600 | Buy Now |
DISTI #
25942620
|
Verical | 5447647-2 TE Connectivity RF Connectors SMA 12.4GHz 50Ohm Crimp Cable Mount PL Carton - Arrow.com Min Qty: 2 Package Multiple: 1 Date Code: 1636 | Americas - 1537 |
|
$1.0185 / $1.0267 | Buy Now |
DISTI #
17176217
|
Verical | 5447647-2 TE Connectivity RF Connectors SMA 12.4GHz 50Ohm Crimp Cable Mount PL Carton - Arrow.com Min Qty: 12 Package Multiple: 1 | Americas - 740 |
|
$5.0700 / $5.3800 | Buy Now |
DISTI #
54476472-TEC
|
TME | Connector: SMA | 740 |
|
Buy Now | |
DISTI #
5447647-2
|
IBS Electronics | Conn SMA 12.4GHz 50Ohm Crimp ST Cable Mount PL Carton Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.9020 / $7.3100 | Buy Now |
DISTI #
5447647-2
|
Avnet Abacus | Conn SMA PL 12.4GHz Crimp ST Cable Mount (Alt: 5447647-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
5447647-2
|
Avnet Abacus | Conn SMA PL 12.4GHz Crimp ST Cable Mount (Alt: 5447647-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG. SMA. HEX CRIMP COMM RoHS: Compliant |
743 In Stock |
|
$4.9200 / $7.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5447647-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5447647-2
TE Connectivity
PLUG. SMA. HEX CRIMP COMM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.08 inch | |
Body Length | 0.981 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 400, RG 142, RG 142B, RG 142A | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 600 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 26 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
This table gives cross-reference parts and alternative options found for 5447647-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5447647-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5447647-1 | PLUG, SMA, HEX CRIMP COMM | TE Connectivity | 5447647-2 vs 5447647-1 |
447647-6 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | TE Connectivity | 5447647-2 vs 447647-6 |
1-447647-1 | PLUG, SMA, HEX CRIMP COMM | TE Connectivity | 5447647-2 vs 1-447647-1 |
447647-5 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | TE Connectivity | 5447647-2 vs 447647-5 |
447647-2 | PLUG. SMA. HEX CRIMP COMM | TE Connectivity | 5447647-2 vs 447647-2 |
447647-4 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT | TE Connectivity | 5447647-2 vs 447647-4 |
1-447647-3 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | TE Connectivity | 5447647-2 vs 1-447647-3 |
447647-7 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | TE Connectivity | 5447647-2 vs 447647-7 |
447647-3 | PLUG, SMA, HEX CRIMP COMM | TE Connectivity | 5447647-2 vs 447647-3 |
447647-6 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | TE's AMP | 5447647-2 vs 447647-6 |