Part Details for 5447285 by Phoenix Contact
Overview of 5447285 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5447285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5447285-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2040 | Buy Now |
DISTI #
651-5447285
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508VF-14 GN 5.08 MM HEADER RoHS: Compliant | 0 |
|
$3.1200 / $3.8300 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 14, Pitch: 5.08 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$2.9500 / $4.3000 | Buy Now |
DISTI #
000000000003904109
|
Sager | Pluggable Terminal Blocks BCH-508VF-14 GN 5.08 MM HEADER Min Qty: 1 | 0 |
|
$4.7000 / $8.6400 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 14, Pitch: 5.08 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$2.9500 / $4.3000 | Buy Now |