Part Details for 5446846 by Phoenix Contact
Overview of 5446846 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 5446846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15487-ND
|
DigiKey | TERM BLOCK HDR 16POS 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0146 | Buy Now |
DISTI #
651-5446846
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508HS-16 GN 5.08 MM HEADER RoHS: Compliant | 90 |
|
$3.1900 / $3.3900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 16 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$2.1200 / $3.0600 | Buy Now |
DISTI #
000000000003904065
|
Sager | Pluggable Terminal Blocks BCH-508HS-16 GN 5.08 MM HEADER Min Qty: 100 | 0 |
|
$3.4300 / $3.7600 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 16 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$2.1200 / $3.0600 | Buy Now |
Part Details for 5446846
5446846 CAD Models
5446846 Part Data Attributes
|
5446846
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5446846
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |