Part Details for 5446545 by Phoenix Contact
Overview of 5446545 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5446545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5446545-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6807 | Buy Now |
DISTI #
651-5446545
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508HF- 2 GN 5.08 MM HEADER RoHS: Compliant | 0 |
|
$0.7110 / $0.8800 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.6720 / $0.8200 | Buy Now |
DISTI #
000000000003904036
|
Sager | Pluggable Terminal Blocks BCH-508HF- 2 GN 5.08 MM HEADER Min Qty: 1 | 0 |
|
$1.0900 / $1.9900 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.6720 / $0.8200 | Buy Now |
Part Details for 5446545
5446545 CAD Models
5446545 Part Data Attributes
|
5446545
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5446545
Phoenix Contact
TERM BLOCK HDR 2POS 90DEG 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Category CO2 Kg | 3.89 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |