Part Details for 5446354 by Phoenix Contact
Overview of 5446354 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5446354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5446354-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5.08MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7560 | Buy Now |
DISTI #
651-5446354
|
Mouser Electronics | Pluggable Terminal Blocks BCH-508H- 6 GN 5.08 MM HEADER RoHS: Compliant | 0 |
|
$0.7320 / $0.9100 | Order Now |
DISTI #
71550176
|
RS | Pluggable Header 5.08mm 16AWG 320V 12A 6 Position | Phoenix Contact 5446354 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $1.0600 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 6, Pitch: 5.08 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.6960 / $0.8550 | Buy Now |
DISTI #
000000000003904017
|
Sager | Pluggable Terminal Blocks BCH-508H- 6 GN 5.08 MM HEADER Min Qty: 1 | 0 |
|
$1.1100 / $2.0400 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 6, Pitch: 5.08 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$0.6960 / $0.8550 | Buy Now |
Part Details for 5446354
5446354 CAD Models
5446354 Part Data Attributes
|
5446354
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5446354
Phoenix Contact
TERM BLOCK HDR 6POS 90DEG 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |