There are no models available for this part yet.
Overview of 5445397 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5445397 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5445397-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5280 | Buy Now | |
DISTI #
651-5445397
|
Mouser Electronics | Pluggable Terminal Blocks BCH-500HF-16 GN 5.00 MM HEADER RoHS: Compliant | 0 |
|
$3.4500 / $4.2100 | Order Now | |
Onlinecomponents.com | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 16, Pitch: 5 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.2100 / $4.6300 | Buy Now | ||
DISTI #
000000000003903922
|
Sager | Pluggable Terminal Blocks BCH-500HF-16 GN 5.00 MM HEADER Min Qty: 1 | 0 |
|
$5.1900 / $9.5100 | Buy Now | |
Master Electronics | Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 16, Pitch: 5 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.2100 / $4.6300 | Buy Now |
CAD Models for 5445397 by Phoenix Contact
Part Data Attributes for 5445397 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|