Part Details for 5444877 by Phoenix Contact
Overview of 5444877 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5444877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5444877-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.81MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7460 | Buy Now |
DISTI #
651-5444877
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381VF- 6 GN RoHS: Compliant | 0 |
|
$1.6800 / $2.0900 | Order Now |
DISTI #
71612392
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 6 Position | Phoenix Contact 5444877 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $2.4200 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 6, Pitch: 3.81 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$1.5800 / $1.9400 | Buy Now |
DISTI #
000000000004092562
|
Sager | Pluggable Terminal Blocks BCH-381VF- 6 GN Min Qty: 1 | 0 |
|
$2.5600 / $4.7000 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 6, Pitch: 3.81 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$1.5800 / $1.9400 | Buy Now |