Part Details for 5444673 by Phoenix Contact
Overview of 5444673 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5444673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11322-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
30 In Stock |
|
$0.7008 / $0.8900 | Buy Now |
DISTI #
651-5444673
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381V- 5 GN 3.81 MM HEADER RoHS: Compliant | 95 |
|
$0.6980 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 5 POS 3.81mm Solder ST Thru-Hole | 0 |
|
$0.7120 / $0.8750 | Buy Now |
DISTI #
5444673
|
TTI | Pluggable Terminal Blocks BCH-381V- 5 GN 3.81 MM HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 9200 In Stock |
|
$0.7350 | Buy Now |
DISTI #
000000000003903870
|
Sager | Pluggable Terminal Blocks BCH-381V- 5 GN 3.81 MM HEADER Min Qty: 100 | 0 |
|
$1.0200 / $1.1200 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 5 POS 3.81mm Solder ST Thru-Hole | 0 |
|
$0.7120 / $0.8750 | Buy Now |
Part Details for 5444673
5444673 CAD Models
5444673 Part Data Attributes:
|
5444673
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5444673
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |