-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11320-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
116119 In Stock |
|
$0.5562 / $0.6100 | Buy Now |
DISTI #
651-5444657
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381V- 3 GN 3.81 MM HEADER RoHS: Compliant | 172 |
|
$0.5190 / $0.5800 | Buy Now |
DISTI #
V36:1790_10602879
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2322 | Americas - 7200 |
|
$0.4951 / $0.5568 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant |
1500 In Stock |
|
$0.4391 / $0.6287 | Buy Now |
DISTI #
70802542
|
Verical | Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole Cardboard RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2322 | Americas - 7200 |
|
$0.4951 / $0.5500 | Buy Now |
DISTI #
79662624
|
Verical | Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole Cardboard RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2211 | Americas - 1500 |
|
$0.6988 / $0.8732 | Buy Now |
DISTI #
5444657
|
TTI | Pluggable Terminal Blocks BCH-381V- 3 GN 3.81 MM HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.4340 / $0.5460 | Buy Now |
|
ComSIT USA | HEADER Barrier Strip Terminal Block RoHS: Compliant | Europe - 14700 |
|
RFQ | |
DISTI #
000000000003888765
|
Sager | Pluggable Terminal Blocks BCH-381V- 3 GN 3.81 MM HEADER Min Qty: 1 | 900 |
|
$0.6300 / $1.1500 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant |
1500 In Stock |
|
$0.4391 / $0.6287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5444657
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5444657
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |