Part Details for 5444644 by Phoenix Contact
Overview of 5444644 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5444644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11319-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
141 In Stock |
|
$0.2800 | Buy Now |
DISTI #
651-5444644
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381V- 2 GN 3.81 MM HEADER RoHS: Compliant | 400 |
|
$0.2800 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.2851 / $0.4033 | Buy Now |
|
Quest Components | 20 |
|
$0.7840 / $0.9800 | Buy Now | |
DISTI #
5444644
|
TTI | Pluggable Terminal Blocks BCH-381V- 2 GN 3.81 MM HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2950 | Buy Now |
DISTI #
000000000003903869
|
Sager | Pluggable Terminal Blocks BCH-381V- 2 GN 3.81 MM HEADER Min Qty: 100 | 0 |
|
$0.4000 / $0.4400 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.2851 / $0.4033 | Buy Now |
Part Details for 5444644
5444644 CAD Models
5444644 Part Data Attributes
|
5444644
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5444644
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |