-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11313-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 3.81MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
201739 In Stock |
|
$0.2762 / $0.3900 | Buy Now |
DISTI #
651-5444262
|
Mouser Electronics | Pluggable Terminal Blocks BCH-381H- 2 GN 3.81 MM HEADER RoHS: Compliant | 469 |
|
$0.2770 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole RoHS: Compliant |
2000 In Stock |
|
$0.2746 / $0.3773 | Buy Now |
DISTI #
76841669
|
Verical | Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole Cardboard RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2201 | Americas - 2000 |
|
$0.4259 / $0.5240 | Buy Now |
DISTI #
5444262
|
TTI | Pluggable Terminal Blocks BCH-381H- 2 GN 3.81 MM HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2950 | Buy Now |
DISTI #
000000000003903832
|
Sager | Pluggable Terminal Blocks BCH-381H- 2 GN 3.81 MM HEADER Min Qty: 1 | 0 |
|
$0.4000 / $0.7400 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole RoHS: Compliant |
2000 In Stock |
|
$0.2746 / $0.3773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5444262
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5444262
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |