Part Details for 5444000 by Phoenix Contact
Overview of 5444000 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5444000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5444000-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 3.5MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3098 | Buy Now |
DISTI #
651-5444000
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350V-14 GN 3.5 MM HEADER RoHS: Compliant | 0 |
|
$2.3800 / $2.9500 | Order Now |
DISTI #
71623195
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 14 Position | Phoenix Contact 5444000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4000 / $3.4300 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 14, Pitch: 3.5 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$2.2400 / $3.2400 | Buy Now |
DISTI #
000000000003903806
|
Sager | Pluggable Terminal Blocks BCH-350V-14 GN 3.5 MM HEADER Min Qty: 1 | 0 |
|
$3.6300 / $6.6600 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 14, Pitch: 3.5 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$2.2400 / $3.2400 | Buy Now |
Part Details for 5444000
5444000 CAD Models
5444000 Part Data Attributes
|
5444000
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5444000
Phoenix Contact
TERM BLOCK HDR 14POS VERT 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |