Part Details for 5443946 by Phoenix Contact
Overview of 5443946 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 5443946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5443946-ND
|
DigiKey | TERM BLOCK HDR 20POS 90DEG 3.5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9330 | Buy Now |
DISTI #
651-5443946
|
Mouser Electronics | Pluggable Terminal Blocks BCH-350HF-20 GN 3.5 MM HEADER RoHS: Compliant | 0 |
|
$3.8100 / $4.7000 | Order Now |
DISTI #
71712666
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 20 Position | Phoenix Contact 5443946 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 / $5.4700 | RFQ |
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 20, Pitch: 3.5 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.6200 / $5.2800 | Buy Now |
DISTI #
000000000003903800
|
Sager | Pluggable Terminal Blocks BCH-350HF-20 GN 3.5 MM HEADER Min Qty: 1 | 0 |
|
$5.7900 / $10.6100 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 20, Pitch: 3.5 mm, Color: pastel green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$3.6200 / $5.2800 | Buy Now |
Part Details for 5443946
5443946 CAD Models
5443946 Part Data Attributes
|
5443946
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5443946
Phoenix Contact
TERM BLOCK HDR 20POS 90DEG 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |