Part Details for 5442808 by Phoenix Contact
Overview of 5442808 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5442808
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5442808-ND
|
DigiKey | TERM BLK 8P SIDE ENT 3.81MM PCB Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9530 | Buy Now |
DISTI #
651-5442808
|
Mouser Electronics | Fixed Terminal Blocks BC-381X9- 8 GN RoHS: Compliant | 0 |
|
$1.8900 / $2.3300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 13.5A RoHS: Compliant | 0 |
|
$1.7700 / $2.1700 | Buy Now |
DISTI #
000000000004092557
|
Sager | Fixed Terminal Blocks BC-381X9- 8 GN Min Qty: 100 | 0 |
|
$2.8700 / $3.1600 | Buy Now |
|
Master Electronics | Conn Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 13.5A RoHS: Compliant | 0 |
|
$1.7700 / $2.1700 | Buy Now |
Part Details for 5442808
5442808 CAD Models
5442808 Part Data Attributes
|
5442808
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5442808
Phoenix Contact
BC-381X9- 8 GN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 13.5 A | |
Rated Voltage | 200 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |