Part Details for 5441980 by Phoenix Contact
Overview of 5441980 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 5441980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X7157
|
Newark | Bcp-508- 2 Gn |Phoenix Contact 5441980 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-11309-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2406 In Stock |
|
$0.6988 / $0.8900 | Buy Now |
DISTI #
651-5441980
|
Mouser Electronics | Pluggable Terminal Blocks BCP-508- 2 GN 5.08 MM PLUG RoHS: Compliant | 500 |
|
$0.6980 / $0.8800 | Buy Now |
DISTI #
V36:1790_10602170
|
Arrow Electronics | Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1823 | Americas - 5 |
|
$0.6823 / $0.7616 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant |
1589 In Stock |
|
$0.6710 / $0.7390 | Buy Now |
DISTI #
5441980
|
TTI | Pluggable Terminal Blocks BCP-508- 2 GN 5.08 MM PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.7170 | Buy Now |
DISTI #
000000000003901461
|
Sager | Pluggable Terminal Blocks BCP-508- 2 GN 5.08 MM PLUG Min Qty: 100 | 0 |
|
$1.0100 / $1.1200 | Buy Now |
|
Master Electronics | Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant |
1589 In Stock |
|
$0.6710 / $0.7390 | Buy Now |
Part Details for 5441980
5441980 CAD Models
5441980 Part Data Attributes
|
5441980
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5441980
Phoenix Contact
TERM BLOCK PLUG 2POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |