Part Details for 5441731 by Phoenix Contact
Overview of 5441731 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5441731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11300-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$1.9805 / $3.9300 | Buy Now |
DISTI #
651-5441731
|
Mouser Electronics | Pluggable Terminal Blocks BCP-500- 3 BK RoHS: Compliant | 0 |
|
$1.3300 / $1.9800 | Order Now |
DISTI #
V99:2348_10602123
|
Arrow Electronics | Conn PC Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1541 | Americas - 731 |
|
$0.0965 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant |
300 In Stock |
|
$1.0900 / $1.3300 | Buy Now |
DISTI #
25874225
|
Verical | Conn PC Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A Min Qty: 56 Package Multiple: 1 Date Code: 1541 | Americas - 731 |
|
$0.0965 | Buy Now |
DISTI #
5441731
|
TTI | Pluggable Terminal Blocks BCP-500- 3 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.1800 / $1.3100 | Buy Now |
DISTI #
000000000003808901
|
Sager | Pluggable Terminal Blocks BCP-500- 3 BK Min Qty: 100 | 0 |
|
$1.7600 / $1.9300 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant |
300 In Stock |
|
$1.0900 / $1.3300 | Buy Now |
Part Details for 5441731
5441731 CAD Models
5441731 Part Data Attributes
|
5441731
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
5441731
Phoenix Contact
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |