Part Details for 5441249 (ALTERNATE: BCP-350- 6 GN) by Phoenix Contact
Overview of 5441249 (ALTERNATE: BCP-350- 6 GN) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5441249 (ALTERNATE: BCP-350- 6 GN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71374183
|
RS | PCB Plug Screw 3.5mm 16AWG 160V 8A 6 Position | Phoenix Contact 5441249 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$2.8600 / $3.5700 | Buy Now |