Part Details for 5440RN822G801CTM by Knowles Capacitors
Overview of 5440RN822G801CTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5440RN822G801CTM
5440RN822G801CTM CAD Models
5440RN822G801CTM Part Data Attributes
|
5440RN822G801CTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5440RN822G801CTM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 5440,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 5440 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 13.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 800 V | |
Size Code | 5440 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 5440RN822G801CTM
This table gives cross-reference parts and alternative options found for 5440RN822G801CTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5440RN822G801CTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5440N822G801DHW-HB | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 5440, | Knowles Capacitors | 5440RN822G801CTM vs 5440N822G801DHW-HB |
5440RN822G801STM | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 5440, | Knowles Capacitors | 5440RN822G801CTM vs 5440RN822G801STM |
5440N822G801YTM | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 5440, | Knowles Capacitors | 5440RN822G801CTM vs 5440N822G801YTM |
5440N822G801PH | Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 5440, | Knowles Capacitors | 5440RN822G801CTM vs 5440N822G801PH |
5440N822G801DT | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 5440, | Knowles Capacitors | 5440RN822G801CTM vs 5440N822G801DT |
5440N822G801V | Ceramic Capacitor, Multilayer, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 5440, | Knowles Capacitors | 5440RN822G801CTM vs 5440N822G801V |
5440N822G801PHW-HB | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 5440, | Knowles Capacitors | 5440RN822G801CTM vs 5440N822G801PHW-HB |
5440N822G801Y | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 5440, | Knowles Capacitors | 5440RN822G801CTM vs 5440N822G801Y |
5440N822G801YHT-HS | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 5440, | Knowles Capacitors | 5440RN822G801CTM vs 5440N822G801YHT-HS |
5440N822G801DHW-HK | Ceramic Capacitor, Ceramic, 800V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 5440, | Knowles Capacitors | 5440RN822G801CTM vs 5440N822G801DHW-HK |