Part Details for 5440RB685M500S by Knowles Capacitors
Overview of 5440RB685M500S by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5440RB685M500S
5440RB685M500S CAD Models
5440RB685M500S Part Data Attributes
|
5440RB685M500S
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5440RB685M500S
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 5440,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 5440 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 13.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 5440 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 5440RB685M500S
This table gives cross-reference parts and alternative options found for 5440RB685M500S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5440RB685M500S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5440B685M500PW | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 5440, | Knowles Capacitors | 5440RB685M500S vs 5440B685M500PW |
5440RB685M500K | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 5440, | Knowles Capacitors | 5440RB685M500S vs 5440RB685M500K |
5440RB685M500KT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 5440, | Knowles Capacitors | 5440RB685M500S vs 5440RB685M500KT |
5440RB685M500C | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 5440, | Knowles Capacitors | 5440RB685M500S vs 5440RB685M500C |
5440B685M500DM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 5440, | Knowles Capacitors | 5440RB685M500S vs 5440B685M500DM |
5440RB685M500SW | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 5440, | Knowles Capacitors | 5440RB685M500S vs 5440RB685M500SW |
5440C685M500PRT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 5440, | Knowles Capacitors | 5440RB685M500S vs 5440C685M500PRT |
5440C685M500PRM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 5440, | Knowles Capacitors | 5440RB685M500S vs 5440C685M500PRM |
5440B685M500PM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 5440, | Knowles Capacitors | 5440RB685M500S vs 5440B685M500PM |
5440C685M500EM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 5440, | Knowles Capacitors | 5440RB685M500S vs 5440C685M500EM |