Part Details for 5440N122K802VHT by Knowles Capacitors
Overview of 5440N122K802VHT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5440N122K802VHT
5440N122K802VHT CAD Models
5440N122K802VHT Part Data Attributes
|
5440N122K802VHT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5440N122K802VHT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 5440,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 5440 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e4 | |
Length | 13.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 8000 V | |
Size Code | 5440 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 5440N122K802VHT
This table gives cross-reference parts and alternative options found for 5440N122K802VHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5440N122K802VHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5440N122K802YH | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440N122K802VHT vs 5440N122K802YH |
5440N122K802SW | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440N122K802VHT vs 5440N122K802SW |
5440N122K802YHWM | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440N122K802VHT vs 5440N122K802YHWM |
5440N122K802SH | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440N122K802VHT vs 5440N122K802SH |
5440N122K802YH-HK | Ceramic Capacitor, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440N122K802VHT vs 5440N122K802YH-HK |
5440N122K802PTM | Ceramic Capacitor, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440N122K802VHT vs 5440N122K802PTM |
5440N122K802PHW | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440N122K802VHT vs 5440N122K802PHW |
5440N122K802YHT | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440N122K802VHT vs 5440N122K802YHT |
5440N122K802NTM | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440N122K802VHT vs 5440N122K802NTM |
5440N122K802YTM | Ceramic Capacitor, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440N122K802VHT vs 5440N122K802YTM |