Datasheets
5440B244M601DHT-HK by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.24uF, 5440,

Part Details for 5440B244M601DHT-HK by Knowles Capacitors

Overview of 5440B244M601DHT-HK by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Part Details for 5440B244M601DHT-HK

5440B244M601DHT-HK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5440B244M601DHT-HK Part Data Attributes

5440B244M601DHT-HK Knowles Capacitors
Buy Now Datasheet
Compare Parts:
5440B244M601DHT-HK Knowles Capacitors Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.24uF, 5440,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 5440
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.24 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.62 mm
JESD-609 Code e0
Length 13.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 600 V
Reference Standard MIL-PRF-38534
Size Code 5440
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 10.2 mm

Alternate Parts for 5440B244M601DHT-HK

This table gives cross-reference parts and alternative options found for 5440B244M601DHT-HK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5440B244M601DHT-HK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5440B244M601DH-HB Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.24uF, 5440, Knowles Capacitors 5440B244M601DHT-HK vs 5440B244M601DH-HB
5440B244M601PHW-HB Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.24uF, 5440, Knowles Capacitors 5440B244M601DHT-HK vs 5440B244M601PHW-HB
5440B244M601DW Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.24uF, 5440, Knowles Capacitors 5440B244M601DHT-HK vs 5440B244M601DW
5440B244M601SHM Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.24uF, 5440, Knowles Capacitors 5440B244M601DHT-HK vs 5440B244M601SHM
5440B244M601CT Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.24uF, 5440, Knowles Capacitors 5440B244M601DHT-HK vs 5440B244M601CT
5440B244M601NHM Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.24uF, 5440, Knowles Capacitors 5440B244M601DHT-HK vs 5440B244M601NHM
5440B244M601DH-HK Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.24uF, 5440, Knowles Capacitors 5440B244M601DHT-HK vs 5440B244M601DH-HK
5440B244M601YHW-HS Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.24uF, 5440, Knowles Capacitors 5440B244M601DHT-HK vs 5440B244M601YHW-HS
5440B244M601YTM Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.24uF, 5440, Knowles Capacitors 5440B244M601DHT-HK vs 5440B244M601YTM
5440B244M601PTM Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.24uF, 5440, Knowles Capacitors 5440B244M601DHT-HK vs 5440B244M601PTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5440B244M601DHT-HK by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5440B244M601DHT-HK by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 5440B244M601DHT-HK would you like to use for your alert(s)?
  • Please alert me when 5440B244M601DHT-HK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5440B244M601DHT-HK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5440B244M601DHT-HK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5440B244M601DHT-HK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5440B244M601DHT-HK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5440B244M601DHT-HK by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: