Part Details for 5440B122J102VTM by Knowles Capacitors
Overview of 5440B122J102VTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5440B122J102VTM
5440B122J102VTM CAD Models
5440B122J102VTM Part Data Attributes
|
5440B122J102VTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5440B122J102VTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 5440,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 5440 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 13.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 5440 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 5440B122J102VTM
This table gives cross-reference parts and alternative options found for 5440B122J102VTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5440B122J102VTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5440B122J102PHT-HB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440B122J102VTM vs 5440B122J102PHT-HB |
5440B122J102NW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440B122J102VTM vs 5440B122J102NW |
5440B122J102PHW | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440B122J102VTM vs 5440B122J102PHW |
5440B122J102VT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440B122J102VTM vs 5440B122J102VT |
5440B122J102DH | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440B122J102VTM vs 5440B122J102DH |
5440B122J102SHT | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440B122J102VTM vs 5440B122J102SHT |
5440B122J102YHTM | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440B122J102VTM vs 5440B122J102YHTM |
5440B122J102P | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440B122J102VTM vs 5440B122J102P |
5440B122J102CHW | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440B122J102VTM vs 5440B122J102CHW |
5440B122J102VM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 5440, | Knowles Capacitors | 5440B122J102VTM vs 5440B122J102VM |