Part Details for 544 by Klein Tools Inc
Overview of 544 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9307
|
Newark | Scissor, Utility Shear, 1.75", 6.375", Scissor Type:Utility, Blade Length - Metric:44.45Mm, Overall Length - Metric:162Mm, Blade Length - Imperial:1.75", Overall Length - Imperial:6.375", Handle Material:-, Product Range:- Rohs Compliant: Na |Klein Tools 544 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6000 | Buy Now |
DISTI #
1742-1390-ND
|
DigiKey | SCISSOR UTILITY SS 6-3/8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$16.0776 / $18.6700 | Buy Now |
DISTI #
247-544
|
Mouser Electronics | Wire Stripping & Cutting Tools Utility Scissor, 6-3/8-Inch | 3 |
|
$13.6500 / $18.6600 | Buy Now |
DISTI #
71082650
|
RS | Utility Scissor, 6-3/8" | Klein Tools 544 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1800 / $18.6700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$13.5700 | Buy Now |