Part Details for 5439/12-SL005 by Alpha Wire
Overview of 5439/12-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD54-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, Ferrite-Core, 2221, | |
SD54-393 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
SD54-393ML | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 5439/12-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$2,567.4500 / $6,698.1700 | Buy Now |
DISTI #
5439/12-SL005
|
TME | Wire, Xtra Guard® 1, 12x16AWG, unshielded, 600V, 30.5m, Cu, 100ft Min Qty: 1 | 0 |
|
$2,557.0300 / $3,287.6200 | RFQ |