Part Details for 5439/15-SL001 by Alpha Wire
Overview of 5439/15-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5439/15-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$15,738.3000 / $16,221.2800 | Buy Now |
DISTI #
5439/15-SL001
|
TME | Wire, Xtra Guard® 1, 15x16AWG, unshielded, 600V, 300m, Cu, stranded Min Qty: 1 | 0 |
|
$15,699.2600 / $20,184.7600 | RFQ |